Harwin M80-9130099 technical specifications.
| Color | Red |
| Connector Type A | Crimp |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Insulation Material | PTFE |
| Lead Length | 150mm |
| Length | 150mm |
| Number of Conductors | 1 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Datamate |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Insulated Wire |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-9130099 to view detailed technical specifications.
No datasheet is available for this part.