Harwin M80-9250099 technical specifications.
| Insulation Material | PTFE |
| Length | 300mm |
| Mount | Cable |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | M80 |
| Termination | Crimp |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-9250099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.