The M80-9403442 is a 34-contact shrouded cable mount header from Harwin, designed for crimp termination. It features a 2-row configuration with a terminal pitch of 2mm and a maximum operating temperature range of -55°C to 125°C. The header is rated for a maximum current of 3A and a maximum voltage of 120VDC or 120VAC. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Harwin M80-9403442 technical specifications.
| Type | Datamate |
| Gender | F |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Height | 7.4mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M80-9403442 to view detailed technical specifications.
No datasheet is available for this part.