This 8-position rectangular crimp terminal housing features a 2-row straight design with a maximum operating temperature range of -55°C to 125°C. It is suitable for panel mount applications and can handle a maximum current rating of 3A and a maximum voltage rating of 120VDC or 120VAC. The housing is designed for crimp termination and is available from Harwin.
Harwin M8045608-98 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M8045608-98 to view detailed technical specifications.
No datasheet is available for this part.