96-position female header for board-to-board and mezzanine applications. Features 2mm pitch, crimp termination, and a glass-filled thermoplastic insulator with a UL 94V-0 flammability rating. Rated for 3A signal current, with gold-plated contacts offering 12µm plating thickness. Operates reliably across a wide temperature range from -55°C to 125°C.
Harwin M83-LFC1F2N96-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | CRIMP |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | 12u |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LFC1F2N96-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.