Harwin M83-LFD1F1N18-0000-000 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 3 |
| Product Length (mm) | 25 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 10.55 |
| Type | Datamate |
| Gender | F |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 120VDC|120VAC |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LFD1F1N18-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.