Harwin M83-LFD1F2N19-0101-326 technical specifications.
| Body Orientation | Straight |
| Type | Datamate |
| Gender | F |
| Number of Contacts | 2Power/19Signal |
| Termination Method | Crimp/Solder |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LFD1F2N19-0101-326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.