
96-position, 3-row board-to-board header with a 2mm pitch. Features male pin contacts made of gold-plated bronze, offering a 3A current rating and 120V voltage rating. Designed for through-hole mounting with a 4mm contact post length and solder termination. This RoHS compliant component is supplied in a tray.
Harwin M83-LML3M1N96-0000-000 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M83-LML3M1N96-0000-000 to view detailed technical specifications.
No datasheet is available for this part.