Conn Datamate M 36 POS 2mm Solder RA Thru-Hole Tray
Harwin M83-LML3M5N36-0000-000 technical specifications.
| Type | Datamate |
| Gender | M |
| Number of Contacts | 36 |
| Terminal Pitch | 2mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 800VDC|800VAC |
| Height | 8.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M83-LML3M5N36-0000-000 to view detailed technical specifications.
No datasheet is available for this part.