60-position, 2mm pitch shrouded header with male contacts. Features right-angle, through-hole mounting and solder termination with gold plating. Operates across a -55°C to 125°C temperature range, with a 3A rated current for signal applications. Insulator is black, glass-filled polyphenylene sulphide, rated UL 94V-0 flammability.
Harwin M83-LML3M7N60-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M83-LML3M7N |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LML3M7N60-0000-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.