96-position male header with 2mm contact pitch, designed for board-to-board applications. Features a right-angle, through-hole mounting style with solder termination and 30µm plating. Constructed with glass-filled polyphenylene sulfide insulator in black, rated for commercial reliability and operating temperatures from -55°C to 125°C. UL 94V-0 flammability rating ensures safety.
Harwin M83-LML3M7N96-0000-000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 96 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | M83-LML3M7N |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 3 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Harwin M83-LML3M7N96-0000-000 to view detailed technical specifications.
No datasheet is available for this part.