Harwin M90-6010845 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Brass |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | HotShoe |
| Termination | Through Hole |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M90-6010845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.