
Female rectangular connector featuring 12 positions and 2 rows with a 2.5mm pitch. This straight, through-hole mount component offers brass contacts with gold plating, a 1A current rating, and a 240V voltage rating. It operates within a temperature range of -40°C to 100°C and is RoHS compliant.
Harwin M90-6011245 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 24A |
| Depth | 10.9mm |
| Gender | Female |
| Length | 42mm |
| Material | Brass |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | HotShoe |
| Termination | Solder |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M90-6011245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
