Harwin M90-7010845 technical specifications.
| Terminal Pitch (mm) | 2.5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 37 |
| Product Height (mm) | 18 |
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Cage Code | K0536 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin M90-7010845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.