Harwin P1113CV3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Mating Cycles | 100000 |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin P1113CV3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.