Harwin P1113SS2 technical specifications.
| Current Rating | 5A |
| Head Diameter | 2.39mm |
| Length | 21.64mm |
| Mount | PCB |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | P11 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P1113SS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.