Harwin P1113SS3 technical specifications.
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 27mm |
| Mating Cycles | 100000 |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin P1113SS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.