
This bronze terminal features a gold-plated body and rhodium-plated contacts. It has a current rating of 3A and can withstand up to 1,000,000 mating cycles. The terminal operates within a temperature range of -40°C to 185°C. It is compliant with RoHS regulations and is available in quantities of 500.
Harwin P19-4021 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.671inch |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | P19-xx21 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P19-4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
