
Male spring spade terminal featuring a phosphor bronze body with gold plating and a copper contact with rhodium plating. Rated for 3A current and offering a low 30mR resistance, this terminal operates across a wide temperature range from -40°C to 185°C. Designed for 1,000,000 mating cycles, it is supplied in bulk packaging and is RoHS compliant.
Harwin P25-0123 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 24.7mm |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | P25-xx23 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P25-0123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.