Harwin P25-3226 technical specifications.
| Body Material | Bronze |
| Current Rating | 3A |
| Gender | Male |
| Length | 33.3mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P25-xx26 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P25-3226 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.