
Male star contact probe with 2.54mm pitch, featuring a bronze body and gold plating. Contact material is copper with rhodium plating, offering a 3A current rating and 30mR resistance. Designed for 1,000,000 mating cycles, it operates within a -40°C to 185°C temperature range. This RoHS compliant component is supplied in bulk packaging.
Harwin P25-5223 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Rhodium |
| Current Rating | 3A |
| Gender | Male |
| Length | 0.972inch |
| Material | Bronze |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 30mR |
| RoHS Compliant | Yes |
| Series | P25-xx23 |
| RoHS | Compliant |
Download the complete datasheet for Harwin P25-5223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
