
Surface mount connector accessory, 20mm width and 5.5mm height, designed for shielding applications. Nickel silver construction ensures durability and signal integrity. Packaged in bulk for efficient integration into manufacturing processes.
Harwin S01-30200500 technical specifications.
| Height | 5.5mm |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S01-30200500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
