Harwin S02-25200300 technical specifications.
| Length | 25mm |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Thickness | 3mm |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S02-25200300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.