
Surface mountable RFI shield clip for electronic assemblies. Constructed from durable stainless steel with a tin plating for enhanced conductivity and corrosion resistance. Features a compact 2mm length and is designed for solder mounting. Operates reliably within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging for efficient automated placement, with 5000 units per reel.
Harwin S0971-46R technical specifications.
| Package/Case | SMD/SMT |
| Length | 2mm |
| Material | Stainless Steel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Harwin S0971-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.