
Female spring spade terminal, 17.75mm length, featuring gold-plated bronze body and contacts for enhanced conductivity and durability. Rated for 3A current with a low contact resistance of 0.03 Ohms. Manufactured from bronze and supplied in bulk packaging of 500 units. RoHS compliant.
Harwin S13-503 technical specifications.
| Body Material | Bronze |
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Length | 17.75mm |
| Material | Bronze |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin S13-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
