Harwin S1411-06R technical specifications.
| Type | Shield Clip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S1411-06R to view detailed technical specifications.
No datasheet is available for this part.