Harwin S1411-46 technical specifications.
| Type | Shield Clip |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Harwin S1411-46 to view detailed technical specifications.
No datasheet is available for this part.