
Straight shield clip for electronic connectors, featuring a 3.85mm height, 8.79mm length, and 2.28mm width. Constructed from beryllium copper and stainless steel with tin plating for reliable conductivity. Operates within a temperature range of -25°C to 150°C and mounts via solder. Supplied on tape and reel in quantities of 1900, this RoHS compliant accessory ensures secure shielding.
Harwin S1411-46R technical specifications.
| Height | 3.85mm |
| Length | 8.79mm |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ BoardWare |
| Width | 2.28mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1411-46R to view detailed technical specifications.
No datasheet is available for this part.
