Harwin S1621-46 technical specifications.
| Body Length | 12.3mm |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Non-Gendered |
| Height | 0.071inch |
| Length | 12.3mm |
| Material | Brass |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.319inch |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ BoardWare |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1621-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.