
Harwin S1711-06R technical specifications.
| Package/Case | SMD/SMT |
| Gender | Female |
| Length | 0.346inch |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| Series | EZ BoardWare |
| Thickness | 0.14inch |
| Width | 0.09inch |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S1711-06R to view detailed technical specifications.
No datasheet is available for this part.