Harwin S1721-06 technical specifications.
| Package/Case | 100 |
| Gender | Female |
| Length | 0.207inch |
| Mount | Clip |
| Package Quantity | 100 |
| Series | EZ BoardWare |
| Thickness | 0.087inch |
| Width | 0.04inch |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S1721-06 to view detailed technical specifications.
No datasheet is available for this part.