2-position, non-gendered interconnection device featuring tin-plated copper alloy contacts. SMD/SMT termination ensures efficient surface mount assembly. Device measures 7.62mm in length and is supplied on tape and reel for high-volume manufacturing. RoHS compliant, this component utilizes a copper base material with tin plating.
Harwin S1731-46R technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Non-Gendered |
| Length | 7.62mm |
| Material | Copper |
| Number of Positions | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S1 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1731-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.