Harwin S1751-06 technical specifications.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Length | 3.25mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Packaging | Bulk |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | S1751, EZ BoardWare |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S1751-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.