Harwin S1751-06R technical specifications.
| Body Material | Brass |
| Color | Natural |
| Gender | Female |
| Length | 3.25mm |
| Material | Copper Alloy |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | S1751, EZ BoardWare |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S1751-06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.