Signal contact for surface mount technology (SMT) applications. Features a 3.5mm length and is constructed from copper and stainless steel with tin plating. Operates within a temperature range of -55°C to 125°C and mounts via solder. Supplied in tape and reel packaging with 2000 units per package. RoHS compliant.
Harwin S1761-46R technical specifications.
| Package/Case | SMD/SMT |
| Contact Type | Signal |
| Length | 3.5mm |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EZ BoardWare |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1761-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.