
Female signal contact for surface mount applications, featuring a copper and stainless steel construction with nickel and gold plating. This component offers a 3A current rating and operates within a temperature range of -55°C to 125°C. Measuring 4mm in height, 7.5mm in length, and 2.05mm in width, it is supplied on tape and reel for automated assembly.
Harwin S1791-42R technical specifications.
| Contact Material | Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Height | 4mm |
| Length | 7.5mm |
| Material | Copper, Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Solder |
| Number of Contacts | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Nickel, Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EZ BoardWare |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1791-42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
