Harwin S1901-06R technical specifications.
| Board Thickness | 0.4mm |
| Current Rating | 15A |
| Length | 10.15mm |
| Material | Brass |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1901-06R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
