Harwin S1941-46R technical specifications.
| Contact Plating | Tin |
| Current Rating | 9A |
| Height | 7.25mm |
| Length | 9.59mm |
| Material | Copper |
| Mount | Solder |
| Packaging | Cut Tape |
| Plating | Tin |
| Reach SVHC Compliant | No |
| Series | EZ BoardWare |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Harwin S1941-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
