
Spring spade terminal, 23.7mm length, featuring gold-plated bronze body and contacts for enhanced conductivity. This receptacle-style terminal offers a 3A current rating and 0.03 Ohm resistance, suitable for 16AWG wire. Packaged in bulk, it is RoHS compliant.
Harwin S25-022 technical specifications.
| Body Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Length | 23.7mm |
| Material | Bronze |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | S25-xx2 |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harwin S25-022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
