Harwin S25-212 technical specifications.
| Body Length | 23.7mm |
| Body Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Length | 7mm |
| Material | Bronze |
| Package Quantity | 500 |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Harwin S25-212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.