Harwin S25-512 technical specifications.
| Body Plating | Gold |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 23.7mm |
| Material | Bronze |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.03R |
| RoHS Compliant | Yes |
| Series | S25-xx2 |
| RoHS | Compliant |
Download the complete datasheet for Harwin S25-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
