
RFI shield clip for electronic applications. Features a copper alloy construction with a tin plating for enhanced conductivity and corrosion resistance. Designed for solder mounting, this component operates within a temperature range of -40°C to 125°C. Dimensions include a height of 3.85mm, length of 8.79mm, and width of 0.09 inches. Packaged on tape and reel for efficient assembly, this RoHS compliant accessory is supplied in quantities of 1900.
Harwin S2711-46R technical specifications.
| Height | 3.85mm |
| Length | 8.79mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 0.138inch |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Harwin S2711-46R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
