Harwin S4011-06 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Depth | 4.4mm |
| Insulation | Non-Insulated |
| Length | 10.05mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Harwin S4011-06 to view detailed technical specifications.
No datasheet is available for this part.