Harwin S417-46 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 4.75mm |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 10.5mm |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Standard |
| RoHS | Compliant |
Download the complete datasheet for Harwin S417-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.