Harwin S425-06 technical specifications.
| Type | Blade Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Tab Size | 2.24mm² |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin Lead |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S425-06 to view detailed technical specifications.
No datasheet is available for this part.