Harwin S425-46 technical specifications.
| Type | Blade Terminal |
| Gender | Tab |
| Termination Method | Solder |
| Tab Size | 2.24mm² |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Plating | Tin |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S425-46 to view detailed technical specifications.
No datasheet is available for this part.