
Straight signal contact for surface mount applications. Features a solder termination method and a male gender. Rated for a maximum current of 4 A, with an operating temperature range from -55 °C to 125 °C. Dimensions include a length of 4.1 mm, depth of 2.5 mm, and height of 6 mm.
Harwin S7051-42R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 4.1 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 6 |
| Contact Type | Signal |
| Gender | M |
| Termination Method | Solder |
| Max Current Rating | 4A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S7051-42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.