
Straight signal contact for surface mount applications. Features a 4 A maximum current rating and a compact design with dimensions of 7 mm length, 2.5 mm depth, and 5.5 mm height. This backplane connector component is suitable for general board-to-board interconnects.
Harwin S7061-42R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 7 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 5.5 |
| Contact Type | Signal |
| Max Current Rating | 4A |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S7061-42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.