
Signal contact, male, straight body orientation, surface mount backplane connector with solder termination. Features a 4A max current rating and operates within a -55°C to 125°C temperature range. Dimensions include a 2.7mm length, 1.5mm depth, and 1.7mm height, with tolerances of ±0.2mm and ±0.25mm respectively. Weighs 0.008g.
Harwin S7121-42R technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Product Length (mm) | 2.7 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 1.7 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.25 |
| Product Weight (g) | 0.008 |
| Contact Type | Signal |
| Gender | M |
| Termination Method | Solder |
| Max Current Rating | 4A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | K0536 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S7121-42R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.