Power contact, male gender, designed for solder termination and straight body orientation. This surface mount component offers a maximum current rating of 1 Ampere, operating within a temperature range of -40°C to 85°C.
Harwin S7221-45R technical specifications.
| Contact Type | Power |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harwin S7221-45R to view detailed technical specifications.
No datasheet is available for this part.